15304710-L

Aptiv (formerly Delphi)
829-15304710
15304710-L

製造商:

說明:
汽車連接器 FEM UNSLD TIN TERM CBL RNG .35-50MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3,500
預期5/8/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.48 HK$1.48
HK$0.871 HK$21.78
HK$0.838 HK$41.90
HK$0.806 HK$80.60
HK$0.723 HK$361.50
HK$0.69 HK$690.00
HK$0.682 HK$1,705.00

商品屬性 屬性值 選擇屬性
Aptiv
產品類型: 汽車連接器
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
GT 280
Bulk
品牌: Aptiv (formerly Delphi)
電纜直徑/絕緣范圍: 1.85 mm to 1.2 mm
觸點材料: Tin Brass
觸點類型: Terminal
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 25 A
系列: GT
材料: Tinned Brass
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Automotive Connectors
原廠包裝數量: 1
子類別: Automotive Connectors
公司名稱: GT
線規范圍: 22 AWG to 20 AWG
每件重量: 2.023 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Delphi Part Number Suffix

The suffix in the part number is for packaging purposes only,
the "-L " is the loose piece version and the "-B" is the broken
package version. There is no difference in fit, form, or
function between the parts ending in "-L or -B" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.


5-1011-4

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

GT Connection System

Aptiv (formerly Delphi) GT Connector System offers tangless terminals and a low connector engage force. Developed for both 1.50mm and 2.80mm blade width applications, the GT series achieves electrical performance that meets USCAR standards. The small package size is designed to fit the tight space requirements of today's vehicles. Features include tangless terminals with stamped serrations, female terminals compatible with ISO or SAE blades, and pump-handle primary locks with integrated Connector Position Assurance (CPA). Aptiv GT Connection System also includes secondary lock capabilities, including Terminal Position Assurance (TPA) and Primary Lock Reinforcement (PLR) with positive connector seal retention or a Slide Lock Cover (SLC) for unsealed systems. Designers can configure the number and orientation of cavities to specific application requirements. 

GT 280 Connection System

Aptiv (formerly Delphi) GT 280 Connector System features automotive connectors with a 2.8mm blade width and a low connector engage force as well as electrical performance that meets USCAR standards. These connectors provide 5.5mm (unsealed) or 6.5mm (sealed) centerline spacing and 0.35mm2 to 5.0mm2 cable range. They offer current capabilities up to 25A, and resistance of <10mΩ @ 20mV resistance. The Aptiv connectors with silver interface platings pass SAE J2030 heavy-duty electrical connector standards. The GT 280 series is available in both sealed and unsealed versions in cavity variations between 2 way and 16 way. Typical applications include ergonomic connections, commercial vehicles, and marine.