13697414-L

Aptiv (formerly Delphi)
829-13697414-L
13697414-L

製造商:

說明:
汽車連接器 TERM HES 1.6 FEM NI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,249

庫存:
3,249 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.77 HK$4.77
HK$2.79 HK$69.75
HK$2.67 HK$133.50
HK$2.57 HK$257.00
HK$2.31 HK$1,155.00
HK$2.24 HK$2,240.00
HK$2.20 HK$5,500.00
HK$2.12 HK$21,200.00

備用包裝

製造商 元件編號:
包裝:
Reel
供貨情況:
庫存量
價格:
HK$1.92
最小值:
5000

相似產品

Aptiv (formerly Delphi) 13697414
Aptiv (formerly Delphi)
汽車連接器 1.6 HD-V Female NI Unsealed Terminal

商品屬性 屬性值 選擇屬性
Aptiv
產品類型: 汽車連接器
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Nickel
20 AWG
18 AWG
Bulk
應用: 1.0 Pin/Socket
品牌: Aptiv (formerly Delphi)
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Female, Terminal, HES, Size 16, Sealed
最高工作溫度: + 125 C
最低工作溫度: - 50 C
裝配角: Straight
產品類型: Automotive Connectors
原廠包裝數量: 125
子類別: Automotive Connectors
公司名稱: HES
線規范圍: 18 AWG to 20 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Delphi Part Number Suffix

The suffix in the part number is for packaging purposes only,
the "-L " is the loose piece version and the "-B" is the broken
package version. There is no difference in fit, form, or
function between the parts ending in "-L or -B" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.


5-1011-4

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

HES Terminals

Aptiv (formerly Delphi) Harsh Environment Series (HES) Terminals achieve high current performance using high conductive materials. The overlapping wing design offers exceptional strain relief and larger outside diameter cable range capability.  A stainless steel sleeve provides stability and protection to the contact interface area. Aptiv's crimp design accommodates a wide range of cable sizes, and the use of tin in the crimp area provides stability over the terminal life. Aptiv HES Terminals are interchangeable with industry-standard terminal products.

HES Connection System

Aptiv (formerly Delphi) Harsh Environment Series (HES) Connection System offers higher current capability, improved sealing, and better terminal retention compared to standard pin-and-sleeve systems. Aptiv Harsh Environment Series (HES) Connection System consists of circular connectors, terminals, and rectangular 50- and 60-way headers. The HES series is well-suited for agriculture, commercial vehicle, construction, marine, and other harsh environment applications. This system is also compatible with existing systems in agricultural and commercial vehicle markets.