12110488

Aptiv (formerly Delphi)
829-12110488
12110488

製造商:

說明:
汽車連接器 36P RETAINER LOCK 100W SERIES CLEAR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 744

庫存:
744 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.22 HK$20.22
HK$11.92 HK$298.00
HK$11.51 HK$575.50
HK$11.01 HK$1,101.00
HK$9.95 HK$4,975.00
HK$7.32 HK$8,784.00
HK$6.17 HK$14,808.00
HK$6.07 HK$36,420.00
HK$5.99 HK$64,692.00

商品屬性 屬性值 選擇屬性
Aptiv
產品類型: 汽車連接器
RoHS:  
Accessories
Retainer
36 Position
Press Fit
Clear
Micro-Pack 100W
Bulk
品牌: Aptiv (formerly Delphi)
組裝國家: Not Available
擴散國: Not Available
原產國: US
系列: Retainer
外殼材料: Polycarbonate (PC)
排數: 2 Row
產品類型: Automotive Connectors
原廠包裝數量: 1200
子類別: Automotive Connectors
公司名稱: Micro-Pack
類型: 36-Way
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.