12110112

Aptiv (formerly Delphi)
829-12110112
12110112

製造商:

說明:
汽車連接器 32P FEM TAN CONN MP 100 SERIES 5AMPS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,037

庫存:
1,037 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.99 HK$18.99
HK$11.18 HK$279.50
HK$10.77 HK$538.50
HK$10.36 HK$1,036.00
HK$8.96 HK$4,704.00
HK$8.63 HK$9,061.50
HK$7.92 HK$20,790.00
HK$7.72 HK$40,530.00
HK$7.42 HK$77,910.00

商品屬性 屬性值 選擇屬性
Aptiv
產品類型: 汽車連接器
Connectors
32 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Natural
Micro-Pack 100
Bulk
應用: Inline
品牌: Aptiv (formerly Delphi)
組裝國家: Not Available
擴散國: Not Available
原產國: TW
额定电流: 5 A
描述/功能: 32 Way Tan Micro-Pack 100 Unsealed Female Connector, Max Current 5 amps
尺寸: 28 mm L x 51.7 mm W x 24.9 mm H
系列: Micro-Pack
外殼材料: Polybutylene Terephthalate (PBT)
材料: Polybutylene Terephthalate (PBT)
最高工作溫度: + 85 C
最低工作溫度: - 40 C
排數: 2 Row
產品類型: Automotive Connectors
原廠包裝數量: 525
子類別: Automotive Connectors
公司名稱: Micro-Pack
類型: 32-Way
每件重量: 13.307 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8547200090
BRHTS:
85366990
ECCN:
EAR99

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.