12089290-L

Aptiv (formerly Delphi)
829-12089290
12089290-L

製造商:

說明:
汽車連接器 FMALE 150 SERIES TIN CBL RANG 2.20-1.30MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15,501

庫存:
15,501 可立即送貨
工廠前置作業時間:
34 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.81 HK$1.81
HK$1.09 HK$27.25
HK$0.995 HK$497.50
HK$0.962 HK$962.00
HK$0.863 HK$2,157.50
HK$0.83 HK$4,150.00
HK$0.69 HK$6,900.00

備用包裝

製造商 元件編號:
包裝:
Reel
供貨情況:
庫存量
價格:
HK$0.49
最小值:
5000

相似產品

Aptiv (formerly Delphi) 12089290
Aptiv (formerly Delphi)
汽車連接器 TERM M/P 150 FEM

商品屬性 屬性值 選擇屬性
Aptiv
產品類型: 汽車連接器
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
Metri-Pack 150
Bulk
品牌: Aptiv (formerly Delphi)
電纜直徑/絕緣范圍: 2.2 mm to 1.3 mm
觸點材料: Tin Brass
觸點類型: Terminal
組裝國家: MX
擴散國: Not Available
原產國: MX
额定电流: 14 A
系列: Metri-Pack
鎖定機械裝置: Tang
最高工作溫度: + 125 C
最低工作溫度: - 40 C
裝配角: Straight
產品類型: Automotive Connectors
原廠包裝數量: 250
子類別: Automotive Connectors
公司名稱: Metri-Pack
線規范圍: 22 AWG to 20 AWG
每件重量: 180 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Delphi Part Number Suffix

The suffix in the part number is for packaging purposes only,
the "-L " is the loose piece version and the "-B" is the broken
package version. There is no difference in fit, form, or
function between the parts ending in "-L or -B" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.


5-1011-4

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Metri-Pack 150 Connectors

Aptiv (formerly Delphi) Metri-Pack 150 Connectors feature current capabilities from 0A to 14A and an operating temperature range of -40°C to +125°. They are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications. The 150 series is also ideal for applications with limited space. These connectors a 1.5mm blade width, 3.5mm or 6mm centerline spacing, and 0.35mm2 to 1mm2 cable range. Aptiv Metri-Pack 150 Connectors offer low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion.

Metri-Pack Connectors

Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.