AP54RHC301ELT-R

Apogee Semiconductor
444-AP54RHC301ELT-R
AP54RHC301ELT-R

製造商:

說明:
邏輯閘 LEO Dual 3-input majority voter, Evaluation-Grade, SnPb TSSOP14, packed in tape and reel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 641

庫存:
641 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)
此產品免費航運

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$828.66 HK$828.66
HK$750.16 HK$7,501.60
HK$730.02 HK$18,250.50
HK$729.61 HK$36,480.50
HK$696.23 HK$69,623.00
完整捲(訂購多個250)
HK$673.55 HK$168,387.50
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Apogee Semiconductor
產品類型: 邏輯閘
RoHS:  
REACH - SVHC:
Configurable
2 Gate
RHC
6 Input
TSSOP-14
2 Output
24 mA
- 24 mA
17 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Apogee Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: TH
邏輯類型: CMOS
產品: Configurable Multiple-Function Gates
產品類型: Logic Gates
系列: AP54RHC301
原廠包裝數量: 250
子類別: Logic ICs
每件重量: 47 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

AP54RHC301 Rad-Hard Dual 3-Input Majority Voters

Apogee Semiconductor AP54RHC301 Rad-Hard Dual 3-Input Majority Voters are designed for space, medical imaging, and other applications requiring radiation tolerance and high reliability. The radiation-hardened by design AP54RHC301 Dual 3-Input Majority Voters are fabricated in a 180nm CMOS process. These voters deliver high resiliency to single-event effects (SEE) and to a total ionizing dose (TID) up to 30krad (Si). The AP54RHC301 is available in an SMD TSSOP-14 package with an extended operating temperature range of -55°C to 125°C. These voters are designed for space, medical imaging, and other radiation tolerance applications.