XS140SDM12A62000

Apem
642-XS140SDM12A62000
XS140SDM12A62000

製造商:

說明:
操縱杆 Thumbstick, 2 - Axis Analog (Hall Effect) Output

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
數量超過8會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,577.79 HK$2,577.79

商品屬性 屬性值 選擇屬性
Apem
產品類型: 操縱杆
RoHS:  
Joysticks
Analog
3.3 V, 5 V
- 30 C
+ 85 C
Panel Mount
Wire Leads
IP66
XS
品牌: Apem
組裝國家: Not Available
擴散國: Not Available
原產國: GB
使用壽命: 10000000 Cycle
產品類型: Joysticks
子類別: Human Machine Interfaces
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8471607000
ECCN:
EAR99

XS Fingertip Joysticks

APEM XS Fingertip Joysticks feature 3.3V or 5V operation and non-contacting Hall effect technology in a low-profile design. These joysticks have a one- or two-axis design with a <45mm height above the panel for precise fingertip control. The low-profile design allows for unimpeded access to other devices located on the control panel and reduces the risk of inadvertent operation or damage when mounted in handheld mobile devices prone to accidental drops. APEM XS Fingertip Joysticks have an IP66 rating and are considered Sil2 compatible, making them an ideal solution for outdoor applications where safety is critical.