XDGTT2MNNCYYPAN

Apem
642-XDGTT2MNNCYYPAN
XDGTT2MNNCYYPAN

製造商:

說明:
操縱杆 HANDGRIP JOYSTICK XD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$26,842.99 HK$26,842.99
5 報價

商品屬性 屬性值 選擇屬性
Apem
產品類型: 操縱杆
RoHS:  
REACH - SVHC:
Joysticks
2-Axis
4-Way Directional
Digital (Hall Effect)
Joystick
6 VDC to 35 VDC
- 40 C
+ 85 C
Panel Mount
Connector
CANbus
66.29 mm x 66.29 mm
IP67
2 -Axis
XD
品牌: Apem
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Joysticks
原廠包裝數量: 1
子類別: Human Machine Interfaces
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
8471607000

XD Industrial Hand Grip Controllers

APEM XD Industrial Hand Grip Controllers are multi-axis joysticks engineered for demanding vehicle applications. APEM XD Industrial Hand Grip Controllers feature front- and rear-facing configuration plates. The handle allows users to reach all forward facing functions with an easy sweep of the thumb. The RT handle provides up to four axes of proportional control and 10 momentary switching functions. The XD handle features a uni-body construction with modular inserts to provide design flexibility.