Q22F5GXXR24E

Apem
642-Q22F5GXXR24E
Q22F5GXXR24E

製造商:

說明:
LED 面板安裝指示器 LED INDICATOR 22MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$345.40 HK$345.40
HK$270.44 HK$2,704.40
HK$236.24 HK$23,624.00

商品屬性 屬性值 選擇屬性
Apem
產品類型: LED 面板安裝指示器
Indicators
Q22
品牌: Apem
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: LED Panel Mount Indicators
原廠包裝數量: 25
子類別: LED Indication
公司名稱: Q
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Q22 22mm (.866") Panel Mount LED Indicators

APEM Q Series 22mm (.866") Panel Mount LED Indicators utilize 18mm colored diffused epoxy lenses or 18mm super bright LEDs. These indicators are constructed with plated brass bezels finished in bright chrome, black chrome, or satin gray and molded with a polycarbonate rear body. Prominent, recessed, and flush bezel styles are available. The Q22 indicators feature 2.8 x 0.8 solder lug/fast-on terminal pins or (200mm long) wire terminations. IP67 sealing options (EN60529) are also available. The Q22 series includes a fixing nut and spring washer.