PHAP3344ER

Apem
642-PHAP3344ER
PHAP3344ER

製造商:

說明:
觸摸開關 TACT SWITCH PCB MOUNT

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 362

庫存:
362 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.07 HK$7.07
HK$6.69 HK$66.90
HK$6.26 HK$156.50
HK$5.43 HK$543.00
HK$5.08 HK$1,270.00
完整捲(訂購多個500)
HK$4.31 HK$2,155.00
HK$3.39 HK$3,390.00
HK$3.13 HK$7,825.00
HK$3.00 HK$15,000.00

商品屬性 屬性值 選擇屬性
Apem
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
PCB Mount
Round
(ON) - (OFF)
160 gf to 260 gf
50 mA
12 VDC
SPST
Gull Wing Lead
6.2 mm
6.2 mm
11 mm
PHAP33
100000 Cycles
IP67
Reel
Cut Tape
執行機構風格: Plunger
品牌: Apem
觸點电镀: Silver
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 500
子類別: Switches
類型: Square Tact Switch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

PHAP33 PCB Tactile Switches

APEM PHAP33 PCB Tactile Switches feature various single-pole, single-throw (SPST) momentary switch configurations. The PHAP33 series offers ultra-compact 4mm and 6mm square tact switches with excellent snap dome tactile feedback. The switches have molded-in terminals, which minimize flux or solder wicking and ensure a highly reliable long operating life. The switches are constructed of high-temperature 4/6 nylon, a UL 94HB-rated material, with silver-plated phosphor bronze or stainless steel contacts. The APEM PHAP33 PCB Tactile Switches have a 100,000-cycle electrical and mechanical life and operate within a -20°C to +70°C operating temperature range.