IGN3S00M05

Apem
642-IGN3S00M05
IGN3S00M05

製造商:

說明:
按鈕開關 Non-lit Yellow NO solder button

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 47

庫存:
47 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$398.83 HK$398.83
HK$360.45 HK$3,604.50
HK$343.68 HK$8,592.00
HK$320.66 HK$16,033.00
HK$308.09 HK$30,809.00
HK$287.12 HK$71,780.00

商品屬性 屬性值 選擇屬性
Apem
產品類型: 按鈕開關
RoHS:  
IG
Standard Switches
Sealed
Non-Illuminated
SPST-NO
Panel Mount
ON - (OFF)
Round, Flat
50 mA
28 VDC
IP67, IP69K
Solder Lug
Yellow
Gold
致動器材料: Acrylonitrile Butadiene Styrene (ABS)
執行機構風格: Plunger
品牌: Apem
組裝國家: Not Available
擴散國: Not Available
原產國: FR
直徑: 16.2 mm
特徵: Last Minute Snappable Plunger, Strong Tactile Feedback
易燃性等級: UL 94 V-0, UL 94 HB
外殼材料: Thermoplastic (TP)
使用壽命: 1000000 Cycles
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Pushbutton Switches
原廠包裝數量: 25
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

IG Pushbutton Switches

APEM IG Pushbutton Switches support different voltages for LED backlights, last-minute snappable plungers, and strong tactile feedback. These switches feature a 12mm bushing size and 1GΩ insulation resistance at 500VDC. The IG pushbutton switches offer 1500Vrms dielectric strength between the terminals and 100mohms maximum initial contact resistance. These switches operate from -40°C to 85°C temperature range and incorporate front panel sealing. The IG pushbutton switches are used in joystick controllers, armrests, and handheld applications.