HS6T24SA

Apem
642-HS6T24SA
HS6T24SA

製造商:

說明:
操縱杆 PUSHBUTTON HANDLE BUSH MOUNT HARNESS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 35

庫存:
35 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,876.46 HK$1,876.46
HK$1,719.21 HK$8,596.05
HK$1,707.46 HK$17,074.60

商品屬性 屬性值 選擇屬性
Apem
產品類型: 操縱杆
RoHS:  
Joysticks
2-Axis
4-Way Directional, Center Select
Digital (Mechanical Switch)
Pushbutton
30 VDC
100 mA
- 25 C
+ 80 C
Panel Mount
Wire Leads with Connector
25.02 mm Dia
IP68, IP69K
Control Applications
Pushbutton Handle, Threaded Housing
HS
Bulk
品牌: Apem
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Joysticks
原廠包裝數量: 1
子類別: Human Machine Interfaces
每件重量: 69.770 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471609000
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99

HS Miniature Switching Joysticks

APEM HS Miniature Switching Joysticks provide 2-, 4-, or 5-way momentary-off-momentary (MOM-OFF-MOM) operation with superior tactile feedback. These thumb-operated modules are designed for joystick-gamepad integration and wireless remote controls and can be used in outdoor applications. HS devices feature up to four microswitches fitted with either gold-plated or silver-plated contacts. The gold-plated option provides up to 200,000 electrical operations at 10mA and 30VDC. The silver-plated option delivers up to 100,000 operations at 100mA and 30VDC. APEM HS Miniature Switching Joysticks feature a variety of handle options, including castle, conical, or pushbutton. Mounting options include threaded, rear-mount, and drop-in. All HS joysticks offer IP67 and IP69K protection against water, dust, and oil.