AV161001A2

Apem
642-AV161001A2
AV161001A2

製造商:

說明:
按鈕開關 1A 250VAC 16mm Curve Off-On Sldr Trm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 50   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$374.26 HK$18,713.00
HK$357.65 HK$35,765.00

商品屬性 屬性值 選擇屬性
Apem
產品類型: 按鈕開關
RoHS:  
AV
Standard Switches
Non-Illuminated
SPST
Bushing Mount
ON - OFF
Round
1 A
250 VAC
PC Pin
Silver
Silver
執行機構風格: Round
品牌: Apem
色彩: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: FR
易燃性等級: UL 94 V-0
使用壽命: 10000 Cycle
材料: PA4-6
產品類型: Pushbutton Switches
原廠包裝數量: 25
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

AV Security Pushbutton Switches

APEM AV Security Pushbutton Switches are vandal-resistant devices with a variety of actuators, including flush, plunger, and round. Other options include overmolded actuators, momentary (NO), illuminated or non-illuminated, and 250V application suitability. These stainless steel switches are designed to withstand adversity (rain, frost, UV, vandalism) while offering a modern and stylish design. APEM AV Security Pushbutton Switches are tested and qualified for impact resistance and sealing (IP and IK levels).