5GTH920S

Apem
642-5GTH920S
5GTH920S

製造商:

說明:
觸摸開關 Switch TH 2.0N. Quiet Without

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$38.88 HK$38.88
HK$33.95 HK$339.50
HK$32.06 HK$801.50
HK$29.35 HK$2,935.00
HK$26.88 HK$6,720.00
HK$26.55 HK$13,275.00
HK$25.48 HK$25,480.00
HK$23.76 HK$59,400.00
5,000 報價

商品屬性 屬性值 選擇屬性
Apem
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
2 N
50 mA
24 VDC
No
SPST
Solder Pin
10 mm
10 mm
6.4 mm
5G TH9
10000000 Cycle
IP67
致動器材料: Polyphenylene Sulfide (PPS)
品牌: Apem
觸點电镀: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: DK
最高工作溫度: + 160 C
最低工作溫度: - 40 C
產品: Tactile Switches
產品類型: Tactile Switches
子類別: Switches
公司名稱: multimec
行程: 1 mm
每件重量: 800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Multimec™ 5G Switches

APEM Multimec™ 5G Switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. These switches are available in illuminated and non-illuminated versions and include single or bi-color illumination options. The Multimec switches provide three standard actuation forces and are only available in high-temperature material for current soldering processes. APEM Multimec 5G Switches feature IP67 sealing per IEC 60529 standards, >10MΩ insulation resistance, and a lifetime of 10M cycles.

5G TH9 Multimec™ Switches

APEM 5G TH9 Multimec™ Switches are high-performing tactile switches built to design a unique control panel. These switches include a large-diameter snap-on cap retention system and an actuator leveled with the switch body. The 5G TH9 multimec switches are available with through-hole, surface mount, or non-illuminated right angle through-hole technology and an integrated LED option. These switches feature Normally Open (NO) or Normally Closed/Normally Open (NC/NO) functions, 50mA/24VDC recommended load, and 2N, 3.5N, and 6.5N actuation force. The 5G TH9 multimec switches also feature 10,000,000 lifetime cycles (NO function), -40°C to 160°C operating temperature range, 93% RH humidity, and >10MΩ insulation resistance.

5E SH9 Multimec Tactile Switches

APEM 5E SH9 Multimec™ Tactile Switches offer high-performance, large-diameter snap-on cap retention systems and an actuator out of the switch body. These switches feature single pole/momentary, NORMALLY OPEN (NO) or NORMALLY CLOSED/NORMALLY OPEN (NCNO), and Through-Hole (TH) or Surface Mount (SMD) or right angel through-hole. These switches consist of 3 standard actuation forces (2.0N, 3.5N, and 6.5N), IP67 sealing, and are available in high-temperature material.