5GSH965

Apem
642-5GSH965
5GSH965

製造商:

說明:
觸摸開關 50mA 24VDC 6.5N SMT IP67

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
300
預期17/6/2026
300
預期8/7/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.46 HK$33.46
HK$22.11 HK$2,211.00
HK$21.78 HK$21,780.00
HK$20.96 HK$52,400.00
5,000 報價

商品屬性 屬性值 選擇屬性
Apem
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
6.5 N
50 mA
24 VDC
No
SPST
Gull Wing Lead
10 mm
10 mm
6.4 mm
5G SH9
10000000 Cycle
IP67
致動器材料: Polyphenylene Sulfide (PPS)
品牌: Apem
觸點电镀: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: DK
最高工作溫度: + 160 C
最低工作溫度: - 40 C
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 100
子類別: Switches
公司名稱: multimec
行程: 1 mm
每件重量: 1.617 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501100
BRHTS:
85365090
ECCN:
EAR99

5G SH9 Series Multimec™ Switches

APEM 5G SH9 Series Multimec™ Switches offer IP67 sealing, 10M lifetime operations, and a 24VDC power rating. These switches can be supplied with one or two integrated LEDs to provide excellent illumination, and they provide three standard actuation forces: 2.0N, 3.5N, and 6.5N. The SH9 series switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. The switches are available in high-temperature material to meet advanced soldering processes. APEM 5G SH9 Series Multimec Switches operate in a temperature range of -40°C to +160°C for the switch and -40°C to +85°C for the LED.

Multimec™ 5G Switches

APEM Multimec™ 5G Switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. These switches are available in illuminated and non-illuminated versions and include single or bi-color illumination options. The Multimec switches provide three standard actuation forces and are only available in high-temperature material for current soldering processes. APEM Multimec 5G Switches feature IP67 sealing per IEC 60529 standards, >10MΩ insulation resistance, and a lifetime of 10M cycles.

5E SH9 Multimec Tactile Switches

APEM 5E SH9 Multimec™ Tactile Switches offer high-performance, large-diameter snap-on cap retention systems and an actuator out of the switch body. These switches feature single pole/momentary, NORMALLY OPEN (NO) or NORMALLY CLOSED/NORMALLY OPEN (NCNO), and Through-Hole (TH) or Surface Mount (SMD) or right angel through-hole. These switches consist of 3 standard actuation forces (2.0N, 3.5N, and 6.5N), IP67 sealing, and are available in high-temperature material.