3547021N002

Apem
642-3547021N002
3547021N002

製造商:

說明:
撥動開關 TOGGLE SWITCH 3500 IP67 SEALED

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 41

庫存:
41 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$235.91 HK$235.91
HK$207.80 HK$2,078.00
HK$198.43 HK$5,952.90
HK$187.91 HK$11,274.60
HK$180.92 HK$18,996.60
HK$169.25 HK$43,158.75
HK$158.07 HK$80,615.70
2,505 報價

商品屬性 屬性值 選擇屬性
Apem
產品類型: 撥動開關
RoHS:  
Non-Illuminated
DPDT
(ON) - OFF - (ON)
Panel Mount
Quick Connect
15 A
28 VDC
11.4 mm
Toggle
Sealed
IP67
3500
Tray
致動器長度: 17.5 mm
致動器材料: Aluminum
品牌: Apem
組裝國家: Not Available
擴散國: Not Available
原產國: FR
使用壽命: 10000 Cycles
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Toggle Switches
原廠包裝數量: 15
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

3500 Series High-Performance Toggle Switches

APEM 3500 Series High-Performance Toggle Switches feature single- and dual-pole configurations with solder-lug, screw, or quick-connect terminals. These robust toggle switches are designed for outdoor applications and stand up to harsh environments. The completely sealed construction withstands 0.1bar pressure. The frontal sealing offers IP67 and IP69K protection via a silicone membrane, while the rear sealing with molded-in terminals provides an IP64 rating. The 3500 series is available in a wide variety of lever styles with brass, nickel- or chrome-plated, and anodized aluminum actuators that deliver 40,000 cycles of mechanical life. APEM 3500 Series High-Performance Toggle Switches operate in a temperature range of -40°C to +85°C.