3539001N000

Apem
642-3539001N000
3539001N000

製造商:

說明:
撥動開關 SPDT 18A 125V 17.5mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 27

庫存:
27
可立即送貨
在途量:
25
預期3/6/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$522.05 HK$522.05
HK$453.00 HK$4,530.00
HK$424.48 HK$10,612.00
HK$406.07 HK$20,303.50
HK$388.07 HK$38,807.00

商品屬性 屬性值 選擇屬性
Apem
產品類型: 撥動開關
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Screw
15 A
28 VDC
15/32-32
Bat
Sealed
Silver
IP67
3500
致動器長度: 17.5 mm
致動器材料: Brass
品牌: Apem
組裝國家: Not Available
擴散國: Not Available
原產國: FR
使用壽命: 10000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝類型: Bushing
產品類型: Toggle Switches
原廠包裝數量: 25
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

3500 Series High-Performance Toggle Switches

APEM 3500 Series High-Performance Toggle Switches feature single- and dual-pole configurations with solder-lug, screw, or quick-connect terminals. These robust toggle switches are designed for outdoor applications and stand up to harsh environments. The completely sealed construction withstands 0.1bar pressure. The frontal sealing offers IP67 and IP69K protection via a silicone membrane, while the rear sealing with molded-in terminals provides an IP64 rating. The 3500 series is available in a wide variety of lever styles with brass, nickel- or chrome-plated, and anodized aluminum actuators that deliver 40,000 cycles of mechanical life. APEM 3500 Series High-Performance Toggle Switches operate in a temperature range of -40°C to +85°C.