APM032GNEAN-6ETW

Apacer
908-APM032GNEAN-6ETW
APM032GNEAN-6ETW

製造商:

說明:
固態驅動 - SSD SATA MO-300B SLC 32GB ET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,764.76 HK$3,764.76
HK$3,461.77 HK$34,617.70
HK$3,345.62 HK$83,640.50

商品屬性 屬性值 選擇屬性
Apacer
產品類型: 固態驅動 - SSD
SS220-300B
32 GB
SATA SSDs
MO-300B
SLC
SATA
65 MB/s
65 MB/s
3.3 V
- 40 C
+ 85 C
29.85 mm x 26.8 mm x 3.95 mm
主動模式電流: 265 mA
品牌: Apacer
連接器類型: 52-pin mSATA
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

SS220-300B mSATA mini Serial ATA Flash Drives

Apacer Technology Inc. SS220-300B mSATA mini Serial ATA Flash Drives are well-balanced Solid State Disk (SSD) drives with a compact form factor (mSATA mini) and excellent performance. Designed in SATA 6Gbps interface, the mSATA SSD delivers incredible read/write speed. The internal controlling unit of the mSATA SSD is designed with DRAM for improved random performance for data efficiency. These flash drives consume 265mA power in active mode and 80mA in idle mode. These serial ATA flash drives feature a 3.3V±5% supply voltage and operate within -40°C to 85°C wide temperature range. The SS220-300B mSATA flash drives come with various flash management enhancements, such as powerful hardware ECC engine, power saving modes, SMART, TRIM, and power failure management.