AP-ISD512CS2A-8T

Apacer
908-AP-ISD512CS2A-8T
AP-ISD512CS2A-8T

製造商:

說明:
記憶卡 Industrial SD Card SLC 512MB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$415.19 HK$415.19
HK$383.79 HK$3,837.90
HK$371.38 HK$9,284.50
HK$362.17 HK$18,108.50
HK$353.05 HK$35,305.00
HK$341.38 HK$85,345.00
500 報價

商品屬性 屬性值 選擇屬性
Apacer
產品類型: 記憶卡
RoHS:  
SD Cards
512 MB
17 MB/s
23 MB/s
SLC
3.3 V
0 C
+ 70 C
32 mm x 24 mm x 2.1 mm
主動模式電流: 55 mA
品牌: Apacer
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Tray
產品類型: Memory Cards
原廠包裝數量: 1
子類別: Memory & Data Storage
每件重量: 7.152 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99

Industrial SD Cards

Apacer Industrial SD Cards feature high reliability and resistance to extended temperatures for industrial, military, communication, surveillance, medical devices, and car navigation applications. The SD Cards are compliant with Ver. 2.0 standard and SDHC Class 10 high-speed transmission standard as defined by the SD Association. Apacer ISD also supports SD and SPI modes. The cards deliver features like anti-shock, anti-vibration, low power consumption, and boost resistance to extended temperatures (-40ºC to 85ºC). Available in capacities from 256MB to 32GB and with automatic standby and sleep modes to save power more effectively.