AP-CF008GLBNS-ETNRG

Apacer
908-APC008GLBNSETNRG
AP-CF008GLBNS-ETNRG

製造商:

說明:
記憶卡 Industrial CF MLC 8GB ET NR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$972.02 HK$972.02
HK$896.47 HK$8,964.70
HK$867.05 HK$21,676.25
HK$845.10 HK$42,255.00
HK$823.81 HK$82,381.00
250 報價

商品屬性 屬性值 選擇屬性
Apacer
產品類型: 記憶卡
RoHS:  
CFast Cards
8 GB
ATA
27 MB/s
80 MB/s
MLC
3.3 V, 5 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
CF6A-M
主動模式電流: 195 mA, 200 mA
品牌: Apacer
配置: MLC
連接器類型: 50 Pins Female
組裝國家: Not Available
擴散國: Not Available
原產國: TW
長度: 42.8 mm
封裝: Bulk
產品類型: Memory Cards
原廠包裝數量: 1
子類別: Memory & Data Storage
厚度: 3.3 mm
寬度: 36.4 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

CF6A-M Industrial CompactFlash Cards

Apacer Technology Inc. CF6A-M Industrial CompactFlash Cards comply with CompactFlash specification revision 6.0 and offer high performance, high reliability,  and power-efficient storage. These cards support data transfer modes up to PIO Mode 6, Multiword DMA Mode 4, Ultra DMA Mode 7, and PCMCIA UDMA Mode 7. The sequential read/write speeds can reach as fast as 115/75MB/sec. The CF6A-M CompactFlash cards incorporate a 72-bit ECC function, wear-leveling function, and Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) to enhance product reliability substantially. Typical applications include Point of Sale (POS) terminals, telecom, IP-STB, medical instruments, surveillance systems, industrial PCs, and new-generation DSLR cameras.