AC2.255JGF.00103

Apacer
908-AC2.255JGF.00103
AC2.255JGF.00103

製造商:

說明:
固態驅動 - SSD SATA3 Disk Module 7-Pin/180 Degree 3D-TLC 240GB No Housing /Replacement: AC2.255JGF.00145

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,622.05 HK$1,622.05
HK$1,494.40 HK$14,944.00
HK$1,444.99 HK$36,124.75
HK$1,408.58 HK$70,429.00
100 報價

商品屬性 屬性值 選擇屬性
Apacer
產品類型: 固態驅動 - SSD
RoHS:  
SV250-7LP2
240 GB
SATA Disk Modules
7P180D
TLC
SATA
510 MB/s
560 MB/s
5 V
0 C
+ 70 C
33 mm x 29.3 mm x 8.85 mm
主動模式電流: 300 mA
品牌: Apacer
連接器類型: 7-pin
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523802000
TARIC:
8523801000

SV250-7LP2 Solid State Disk Modules

Apacer Technology Inc. SV250-7LP2 Solid State Disk (SSD) Modules (SATA disk modules 7-pin/180° low profile 2) are super-mini industrial SSD modules built with rigid and flex boards. These SSD modules utilize 3D NAND for a higher capacity of up to 240GB and provide more power efficiency than 2D NAND. The SV250-7LP2 modules are designed in SATA 6Gb/s interface and can deliver performance up to 560MB/s in sequential reading and 480MB/s in writing. These SSD modules are equipped with a built-in thermal sensor to monitor the temperature of the SSD through Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) health monitoring. The SV250-7LP2 modules are configured with thermal throttling to dynamically adjust frequency scaling to improve data reliability and offer sustained performance while overheating.