AA2.259GZA.001H8

Apacer
908-AA2.259GZA.001H8
AA2.259GZA.001H8

製造商:

說明:
記憶卡 SH250-CFast BICS3 TLC 20GB WT

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,394.44 HK$1,394.44
HK$1,284.87 HK$12,848.70
HK$1,242.37 HK$31,059.25
HK$1,211.13 HK$60,556.50
100 報價

商品屬性 屬性值 選擇屬性
Apacer
產品類型: 記憶卡
RoHS:  
SH250-CFast
品牌: Apacer
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Memory Cards
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000

SH250-CFast Flash Memory Cards

Apacer Technology Inc. SH250-CFast Flash Memory Cards are designed with a SATA-based 7-pin signal segment and 17-pin for power and control. These memory cards come with SATA 6Gb/s interface for excellent performance with data transfer rates up to 550MB/s in sequential access and 63,000IOPS in 4KB random access. The SH250-CFast flash memory cards are equipped with a built-in thermal sensor to monitor the temperature of the SSD via S.M.A.R.T commands to prevent overheating. These memory cards guarantee the reliability of applications in harsh environments by implementing intelligent flash management algorithms and Low-Density Parity Check (LDPC) ECC engine. This extends SSD endurance and increases data reliability. The SH250-CFast flash memory cards adopt the latest page mapping file translation layer and come with various implementations. These implementations include power saving modes, wear leveling, flash block management, TRIM, DataDefender™, and SMART Read Refresh™. These flash memory cards are ideal for industrial, imaging, computing, and enterprise markets.