A52.25CGGA.00178

Apacer
908-A52.25CGGA.00178
A52.25CGGA.00178

製造商:

說明:
固態驅動 - SSD SATA M.2 2280 BICS4 3D-TLC 64GB /Replacement: A52.25CGGA.002J2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$516.79 HK$516.79
HK$498.13 HK$4,981.30
HK$469.69 HK$11,742.25
HK$457.94 HK$22,897.00
HK$450.54 HK$45,054.00
250 報價

商品屬性 屬性值 選擇屬性
Apacer
產品類型: 固態驅動 - SSD
ST250-M280
64 GB
SATA SSDs
M.2 2280-S3-B-M
3D TLC
SATA
300 MB/s
470 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.38 mm
主動模式電流: 345 mA
品牌: Apacer
代碼名稱: LDPC
連接器類型: 75-pin M.2
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

ST250-M280 Flash Drives

Apacer Technology Inc. ST250-M280 Flash Drives include a built-in thermal sensor to monitor the temperature of the SSDs through S.M.A.R.T commands to prevent overheating. These flash drives are the next-generation SSDs with compact and removable storage supporting larger, faster hosts deployed in a wide range of applications requiring incredible performance. The ST250-M280 flash drives come with Advanced Encryption Standards (AES) for data safeguarding. These flash drives feature a 3.3V±5% supply voltage, 0°C to 70°C operating temperature range, and are RoHS recast compliant. The ST250-M280 flash drives offer various implementations, including global wear leveling, power-saving modes, hyper cache technology, flash bad-block management, S.M.A.R.T, TRIM, DataDefender, and SMART Read Refresh.