E6353

Anderson Power Products
879-E6353
E6353

製造商:

說明:
重型功率連接器 SBE320 HOUSING ONLY GREEN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$255.81 HK$255.81
HK$232.22 HK$2,322.20
HK$198.10 HK$4,952.50
HK$196.87 HK$49,217.50
HK$190.70 HK$95,350.00
1,000 報價

商品屬性 屬性值 選擇屬性
Anderson Power Products
產品類型: 重型功率連接器
RoHS:  
SBE320/SBX350
Housings
320 A
2 Position
Crimp
600 V
Polycarbonate (PC)
Bulk
SB
品牌: Anderson Power Products
組裝國家: Not Available
擴散國: Not Available
原產國: US
易燃性等級: UL 94 V-0
用於: SBE320 Connectors
外殼顏色: Green
最高工作溫度: + 105 C
最低工作溫度: - 20 C
裝配角: Straight
安裝風格: Free Hanging
排數: 1 Row
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
每件重量: 178 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85367000
ECCN:
EAR99

電池充電解決方案

Anderson Power Products電池充電解決方案提供傳統、時機及快速充電的選項。傳統充電需要8至10個小時充滿電,而時機充電表示在每個可能的機會即時充電,以延長電池轉換壽命(在換擋之間休息及停機)。快速充電允許時機充電,充電速度是常規系統的3倍到4倍,功率要求通常超過600A。

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

Double Stack Manual Assist Brackets

Anderson Power Products SBE®320/SBX®350 and DIN A320 and E320 Double Stack Manual Assist Brackets provide a safe solution enabling higher charging amperage levels by facilitating parallel connections in warehouse EVs such as forklifts. These brackets use industry-standard connectors that accept less expensive and smaller-diameter flexible wires. The robust frames ensure connector alignment and provide the ability to mount the truck/charger bracket assembly. The brackets include an ergonomic handle that reduces the operator's effort required for mating and unmating the connectors. This ensures complete engagement of mated pairs, reducing the possibility of shorts or disconnects. With Anderson Power Products SBE320/SBX350 and DIN A320 and E320 Double Stack Manual Assist Brackets, batteries are charged at rates of 25A/100Ahrs during opportunity charging (lunch breaks, between shifts) and at 40+A/100Ahrs during fast charging.