949

Anderson Power Products
879-949
949

製造商:

說明:
重型功率連接器 SB175 HOUSING ONLY RED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 105

庫存:
105
可立即送貨
在途量:
143
預期20/4/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$94.69 HK$94.69
HK$88.12 HK$881.20
HK$79.49 HK$1,987.25
HK$75.95 HK$3,797.50
HK$69.79 HK$6,979.00
HK$65.51 HK$16,377.50
HK$62.64 HK$31,320.00
HK$55.81 HK$55,810.00
2,500 報價

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$80.31
最小值:
1

相似產品

Anderson Power Products 949-BK
Anderson Power Products
重型功率連接器 SB175 HOUSING ONLY RED - BULK

商品屬性 屬性值 選擇屬性
Anderson Power Products
產品類型: 重型功率連接器
RoHS:  
SB175
Housings
280 A
2 Position
Crimp
600 V
Genderless
Polycarbonate (PC)
1/0 AWG
Bulk
SB
品牌: Anderson Power Products
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
每件重量: 64.467 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

SB®175 Connectors

Anderson Power Products SB®175 Connectors offer power capabilities up to 280A, 600V voltage rating, and a UL 94V-0 housing flammability rating. These connectors feature wire sizes up to 1/0 and come in either standard or chemical-resistant housing. The standard housing has a genderless design that mates with itself, while the chemical-resistant housing option offers enhanced UV and chemical resistance and an extended temperature range down to -40°C. The 3-pole SB175 connectors from Anderson Power Products add an additional position for power or grounding.

電池充電解決方案

Anderson Power Products電池充電解決方案提供傳統、時機及快速充電的選項。傳統充電需要8至10個小時充滿電,而時機充電表示在每個可能的機會即時充電,以延長電池轉換壽命(在換擋之間休息及停機)。快速充電允許時機充電,充電速度是常規系統的3倍到4倍,功率要求通常超過600A。