2-8703P3-50

Anderson Power Products
879-2-8703P3-50
2-8703P3-50

製造商:

說明:
重型功率連接器 3P SPEC PAK WIRE PROTECTION 5.5MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.87 HK$33.87
HK$31.98 HK$319.80
HK$23.18 HK$1,159.00
HK$22.69 HK$11,345.00
HK$20.39 HK$20,390.00
HK$19.89 HK$49,725.00
HK$19.65 HK$98,250.00

商品屬性 屬性值 選擇屬性
Anderson Power Products
產品類型: 重型功率連接器
RoHS:  
3P MINI
Accessories
Sleeve
SPEC Pak
品牌: Anderson Power Products
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 50
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

3-Pole Mini SPEC Pak® Connectors

Anderson Power Products 3-Pole Mini SPEC Pak® Connectors carry up to 22A per contact at 600V. These small connectors are ideal for applications requiring power, or power and signal combined, in a compact environmentally sealed (IP68) package. Contacts with 30µ gold plating provide low resistance for up to 500 mating cycles while an integral latch prevents accidental unmating. These connectors are available for wires ranging from 24AWG to 14AWG, and the male contacts are available in three lengths to enable sequencing as required. APP 3-Pole Mini SPEC Pak Connectors are touch safe per UL1977 Sec 10.2 and manufactured using durable polycarbonate material to meet UL94 V-0 flame resistance requirements.

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

SPEC Pak® Connectors

Anderson Power Products SPEC Pak® Connectors are designed to be used anywhere a rugged or waterproof high-power, signal, or ground interconnect solution is required. SPEC Pak stands for Sealed Power For Environmental Connections, and these connectors offer an IP68-rated shell to completely protect it against dust and immersion between 15cm and 1m. These connectors accommodate wiring from 24AWG to 10AWG with color-coded housing that is safe to touch. APP SPEC Pak Connectors are ideal for harsh environments, wind and solar power, transportation, marine applications, and more.