1382-BK

Anderson Power Products
879-1382-BK
1382-BK

製造商:

說明:
重型功率連接器 PP180/SB175 36526 AWG CONTACT - BULK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,142

庫存:
2,142 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.46 HK$39.46
HK$33.62 HK$336.20
HK$31.48 HK$787.00
HK$30.00 HK$1,500.00
HK$28.52 HK$2,852.00
HK$26.80 HK$6,700.00
HK$25.40 HK$12,700.00
HK$24.17 HK$24,170.00
HK$22.44 HK$56,100.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$65.35
最小值:
1

相似產品

Anderson Power Products 1382
Anderson Power Products
重型功率連接器 PP180/SB175 36526 AWG CONTACT

商品屬性 屬性值 選擇屬性
Anderson Power Products
產品類型: 重型功率連接器
RoHS:  
SB175
Contacts
180 A
1 Position
Crimp
600 V
Genderless
Silver
Copper Alloy
1/0 AWG
Bulk
SB
品牌: Anderson Power Products
聯繫人性別: Pin (Male)
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Powerpole PP180 Series Connectors
最高工作溫度: + 105 C
最低工作溫度: - 20 C
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 500
子類別: Power Connectors
每件重量: 28 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

SB®175 Connectors

Anderson Power Products SB®175 Connectors offer power capabilities up to 280A, 600V voltage rating, and a UL 94V-0 housing flammability rating. These connectors feature wire sizes up to 1/0 and come in either standard or chemical-resistant housing. The standard housing has a genderless design that mates with itself, while the chemical-resistant housing option offers enhanced UV and chemical resistance and an extended temperature range down to -40°C. The 3-pole SB175 connectors from Anderson Power Products add an additional position for power or grounding.