1321G2

Anderson Power Products
879-1321G2
1321G2

製造商:

說明:
重型功率連接器 PP120 HOUSING ONLY WHITE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 193

庫存:
193 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$74.06 HK$74.06
HK$65.27 HK$652.70
HK$59.43 HK$1,485.75
HK$56.64 HK$5,664.00
HK$50.72 HK$12,680.00
HK$48.17 HK$24,085.00
HK$46.20 HK$46,200.00
2,500 報價

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$63.87
最小值:
1

相似產品

Anderson Power Products 1321G2-BK
Anderson Power Products
重型功率連接器 PP120 HOUSING ONLY WHITE - BULK

商品屬性 屬性值 選擇屬性
Anderson Power Products
產品類型: 重型功率連接器
RoHS:  
PP120
Housings
240 A
1 Position
600 V
Polycarbonate (PC)
10 AWG
1/0 AWG
Bulk
Powerpole
品牌: Anderson Power Products
組裝國家: Not Available
擴散國: Not Available
原產國: US
外殼顏色: White
最高工作溫度: + 105 C
最低工作溫度: - 20 C
裝配角: Straight
安裝風格: Free Hanging
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

PP120 Powerpole® Connectors

Anderson Power Products PP120 Powerpole® Connectors are a color-coded, stackable, modular, and genderless family of heavy-duty wire connector housing solutions. These polycarbonate housings accommodate wires from 6AWG to 1/0AWG and high currents up to 240A. The self-securing PP120 connectors use retaining pins to stay stacked by fastening them to a panel with mounting clamps. Features include low-resistance silver-plated copper contacts, a UL 94V-0 flammability rating, and an additional UL rating to allow for hot plugging up to 60A for 250 cycles. APP PP120 Powerpole connector housings offer a durable connecting solution for applications that require the ability to interrupt circuits.

Powerpole® Series Connectors

Anderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm2 to 70mm2). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.