OP400GPZ

Analog Devices
584-OP400GPZ
OP400GPZ

製造商:

說明:
精密放大器 QUAD LOW OFFSET, LOW POWER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 精密放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
4 Channel
500 kHz
150 mV/us
80 uV
7 nA
18 V, +/- 20 V
3 V, +/- 3 V
600 uA
10 mA
135 dB
22 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
OP400
Tube
品牌: Analog Devices
組裝國家: PH
擴散國: US
原產國: PH
產品: Precision Amplifiers
產品類型: Precision Amplifiers
PSRR - 電源抑制比: 133.98 dB (Typ)
原廠包裝數量: 25
子類別: Amplifier ICs
電壓增益dB: 136.9 dB
每件重量: 1.620 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.