LTM8065IY#PBF

Analog Devices
584-LTM8065IYPBF
LTM8065IY#PBF

製造商:

說明:
開關穩壓器 40VIN, 2.5A Silent Switcher Module Regulator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
BGA-36
Buck
970 mV to 18 V
2.5 A
1 Output
3.4 V
40 V
8 uA
200 kHz to 3 MHz
- 40 C
+ 125 C
LTM8065
Tray
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: KR
輸入電壓: 3.4 V to 40 V
負載調整率: 0.5 %
濕度敏感: Yes
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 260
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 3.4 V
公司名稱: uModule
類型: Step-Down uModule Regulator
每件重量: 6.196 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

符合EMI標準的Silent Switcher功率解決方案

電磁干擾 (EMI) 合規性通常具有強制性,對醫療、汽車、測試和測量設備製造商來說是很關鍵的設計挑戰。假如某一裝置未能通過EMI標準,除了延長設計週期,也會因需要重新設計和重新評估EMI合規性而造成成本增加。為克服這些挑戰,Analog Devices推出Silent Switcher®架構,此架構能將EMI可能導致問題的風險降到最低,使uModule穩壓器和獨立DC-DC成為雜訊敏感應用的理想選擇。

µModule®功率產品

Linear Technology/Analog Devices µModule®功率產品是封裝內系統(SiP)功率管理解決方案,具有內建DC/DC控制器、電感器、功率傳送器、補償組件、輸入和輸出電容器。這些裝置採用小巧的表面貼裝BGA或LGA封裝。µModule功率產品支持步降(降壓)、步升(升壓)、步降和步升(升降)、電池充電器、隔離轉換器和LED驅動器。

LTM8065 Silent Switcher® µModule® Regulator

Analog Devices Inc. LTM8065 Silent Switcher® µModule® Regulator is a 40VIN step-down regulator housed in a 6.25mm x 6.25mm x 2.32mm BGA package. Included in the package are the switching controller, power switches, inductors, and all support components. Operating over an input voltage range of 3.4V to 40V, the LTM8065 supports an output voltage range of 0.97V to 18V and a switching frequency range of 200kHz to 3MHz, each set by a single resistor. Only the input and output filter capacitors are needed to finish the design.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.