LTM4620IY

Analog Devices
584-LTM4620IY
LTM4620IY

製造商:

說明:
開關穩壓器 Dual 13A or Single 26A DC/DC Module (Power Module) Regulator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS: N
SMD/SMT
BGA-144
Buck
600 mV to 2.5 V
13 A
1 Output
4.5 V
16 V
50 uA
400 kHz to 780 kHz
- 40 C
+ 125 C
LTM4620
Tray
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: MY
開發套件: DC1498A, DC1780A-A, DC1780A-C, DC1780A-B
輸入電壓: 4.5 V to 16 V
負載調整率: 0.5 %
濕度敏感: Yes
運作供電電流: 5 mA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 119
子類別: PMIC - Power Management ICs
公司名稱: uModule
類型: DC/DC uModule Regulator
每件重量: 3.382 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

µModule®功率產品

Linear Technology/Analog Devices µModule®功率產品是封裝內系統(SiP)功率管理解決方案,具有內建DC/DC控制器、電感器、功率傳送器、補償組件、輸入和輸出電容器。這些裝置採用小巧的表面貼裝BGA或LGA封裝。µModule功率產品支持步降(降壓)、步升(升壓)、步降和步升(升降)、電池充電器、隔離轉換器和LED驅動器。

LTM46xx µModule穩壓器

Analog Devices LTM46xx µModule穩壓器是系統級封裝(SiP)功率管理解決方案,具有整合式DC-DC控制器、電感器、功率晶體管、補償組件、輸入和輸出電容器,並採用小巧的表面貼裝BGA或LGA封裝。LTM46xx µModule穩壓器支持步降(降壓)、步升(升壓)和步升與步降(升降壓),且功能豐富。 特選產品為低EMI解決方案,相容於EN55022 B級標準、CISPR 22(B級)和CISPR 25(5級)。µModule功率產品的小巧和高度整合的設計可解決時間和空間的限制,同時提供高可靠性和高性能。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.