LTC7802EUFDM-3.3#TRPBF

Analog Devices
584-7802EUFDM33TRPBF
LTC7802EUFDM-3.3#TRPBF

製造商:

說明:
開關控制器 40V Low IQ Dual Buck CTL w/ 3.3VOUT1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關控制器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Reel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: Switching Controllers
系列: LTC7802
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC7802 及 LTC7802-3.3 降壓式控制器

Analog Devices Inc. LTC7802與LTC7802-3.3降壓式控制器是高性能、雙通道、降壓式、同步DC-DC開關穩壓器控制器,可驅動所有N通道功率MOSFET階段。恆定頻率電流模式架構,允許最高3MHz的相位鎖定開關頻率。兩個裝置均以4.5V至40.0V寬輸入電源範圍運行。LTC7802提供0.8V至99%輸入電壓的輸出電壓範圍。LTC7802-3.3在通道1上提供固定3.3V,在通道2上提供0.8V至99%的輸入電壓。透過兩個控制器輸出級的異相操作將功率損耗及電源雜訊降至最低。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.