LTC7003MPMSE#PBF

Analog Devices
584-LTC7003MPMSEPBF
LTC7003MPMSE#PBF

製造商:

說明:
閘極驅動器 Fast 60V Protected Hi Side NMOS Static S

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 閘極驅動器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
MSOP-16
1 Driver
1 Output
3.5 V
60 V
90 ns
40 ns
- 55 C
+ 150 C
LTC7003
Tube
品牌: Analog Devices
組裝國家: Not Available
擴散國: US
原產國: TH
邏輯類型: CMOS
運作供電電流: 60 uA
輸出電壓: 3.5 V to 15 V
產品類型: Gate Drivers
傳輸延遲 - 最大值: 70 ns
原廠包裝數量: 37
子類別: PMIC - Power Management ICs
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.