LTC6811HG-1#3ZZTRPBF

Analog Devices
584-6811HG-1#3ZZTRPB
LTC6811HG-1#3ZZTRPBF

製造商:

說明:
電池管理產品 12 Channel Multicell Batt Stack Mon

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電池管理產品
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Battery Protection
Multiple Cell
5.7 V
11 V to 55 V
SSOP-48
SMD/SMT
LTC6811
Reel
Cut Tape
MouseReel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TH
最高工作溫度: + 125 C
最低工作溫度: - 40 C
運作供電電流: 550 uA
產品類型: Battery Management
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

油電混合車/電動車鋰離子電池維護解決方案

Analog Devices油電混合車/電動車鋰離子電池維護解決方案具備訊號處理與高性能模擬技術,以可提供出色的品質與可靠度為特色。Analog Devices與領先全球的汽車電子元件製造商有良好主動的合作關係,透過這個絕佳的背景,並利用我們堅強的技術優勢與系統知識作為後盾,讓我們能供應經過最佳化的解決方案,滿足高挑戰性的BMS需求。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC6811 12通道多電池芯電池監控器

Analog Devices LTC6811 12通道多電池芯電池監控器可測量最多12個串聯的電池芯,總測量誤差小於1.2 mV。LTC6811的電池芯測量範圍介於0V至5V,適用於多數的電池化學物質。本裝置可在290 μs的時間內測完所有12個電池芯,還可選擇較低的資料擷取速率,以提高雜訊抑制效率。可串聯多個LTC6811裝置,同時對較長的高電壓電池串進行電池芯監控。每個LTC6811皆具備isoSPI™介面,能進行可耐受射頻的高速遠距通訊。使用LTC6811-1時,可用所有裝置的同一個主機處理器以菊鏈方式連接多個裝置。使用LTC6811-2時,多個裝置可並聯至主機處理器,且每部裝置各使用不同的位址。