LTC6269IMS8E#TRPBF

Analog Devices
584-C6269IMS8ETRPBF
LTC6269IMS8E#TRPBF

製造商:

說明:
運算放大器 - 運放器 2x 500MHz Ultra-L Bias C FET In Op Amp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 運算放大器 - 運放器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
2 Channel
500 MHz
400 V/us
3 fA
5.25 V
3.1 V
16.5 mA
90 mA
90 dB
4.3 nV/sqrt Hz
MSOP-E-8
SMD/SMT
LTC6269
Reel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TH
In - 輸入雜訊電流密度: 0.0055 pA/sqrt Hz
產品類型: Op Amps - Operational Amplifiers
原廠包裝數量: 2500
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LTC6268 & LTC6269 Op Amps

Analog Devices LTC6268 and LTC6269 Op Amps are single and dual 500MHz FET-input operational amplifiers with extremely low input bias current and low input capacitance. The LTC6268 and LTC6269 also feature low input-referred current noise, low voltage noise, and low distortion. This makes them ideal for high-speed transimpedance amplifiers, CCD output buffers, high-impedance sensor amplifiers, and for driving SAR ADCs (Successive Approximation Register Analog-to-Digital Converters).