LTC6268IS8-10#PBF

Analog Devices
584-LTC6268IS8-10PBF
LTC6268IS8-10#PBF

製造商:

說明:
運算放大器 - 運放器 4GHz Ultra-L Bias C FET In Op Amp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 運算放大器 - 運放器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
1 Channel
4 GHz
1.5 kV/us
200 uV
3 fA
5.25 V
3.1 V
16.5 mA
80 mA
90 dB
4 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
LTC6268
Tube
放大器類型: Ultra Low Bias Current Amplifier
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: MY
開發套件: DC2414A
增益V/V: 250 V/mV
In - 輸入雜訊電流密度: 0.007 pA/sqrt Hz
輸入類型: FET
Ios - 輸入偏移電流: 6 fA
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
PSRR - 電源抑制比: 95 dB
原廠包裝數量: 100
子類別: Amplifier ICs
技術: CMOS
每件重量: 1.298 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

化學分析解決方案

Analog Devices為可攜式及平台型化學分析儀提供廣泛範圍的低功耗高效能IC解決方案。本產品組合包含頂尖的ADC、放大器、DAC和處理器,能幫助設計人員將量化與質化儀器的效能最佳化。

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LTC6268 & LTC6269 Op Amps

Analog Devices LTC6268 and LTC6269 Op Amps are single and dual 500MHz FET-input operational amplifiers with extremely low input bias current and low input capacitance. The LTC6268 and LTC6269 also feature low input-referred current noise, low voltage noise, and low distortion. This makes them ideal for high-speed transimpedance amplifiers, CCD output buffers, high-impedance sensor amplifiers, and for driving SAR ADCs (Successive Approximation Register Analog-to-Digital Converters).