LTC6101VHVAIS5#TRMPBF

Analog Devices
584-6101VHVAIS5TRMPB
LTC6101VHVAIS5#TRMPBF

製造商:

說明:
電流感應放大器 Hi V, Hi-Side C Sense Amp in SOT-23

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電流感應放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
LTC6101
1 Channel
200 kHz
140 dB
100 nA
450 uV
100 V
5 V
375 uA
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
放大器類型: High-Side Current Sense Amplifier
品牌: Analog Devices
Ios - 輸入偏移電流: 15 nA
每通道的輸出電流: 1 mA
產品: Current Sense Amplifiers
產品類型: Current Sense Amplifiers
PSRR - 電源抑制比: 140 dB
關機: No Shutdown
原廠包裝數量: 500
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.