LTC5582IDD#TRPBF

Analog Devices
584-LTC5582IDD#TRPBF
LTC5582IDD#TRPBF

製造商:

說明:
RF檢測器 40MHz to 10GHz RMS Pwr Detector w/ 57dB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF檢測器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
RMS Power Detector
40 MHz to 10 GHz
57 dB
Single
3.3 V
Si
+ 105 C
- 40 C
SMD/SMT
DFN-10
Reel
Cut Tape
MouseReel
品牌: Analog Devices
組裝國家: Not Available
擴散國: US
原產國: TH
開發套件: DC1528A
產品類型: RF Detector
系列: LTC5582
原廠包裝數量: 2500
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC55xx Power Detectors

Analog Devices Inc. LTC55xx Power Detectors are high frequency, wide dynamic range RMS power detectors. The detectors deliver highly accurate power measurements of RF and microwave signals that are independent of modulation and waveforms. The LTC55xx detectors offer a ±1dB accuracy rating over the full operating temperature and RF frequency range. The LTC55xx detectors from Analog Devices are ideal for a wide range of RF and microwave applications.

射頻與微波解決方案

Analog Devices提供覆蓋整個高速與射頻訊號鏈的元件。這些產品可幫助設計工程人員開發平臺電子測試和測量系統。這些系統性能一流,測試與擁有成本低,頻率範圍更大,覆蓋DC到100GHz及以上頻段。Analog Devices作為卓越的資料轉換器、射頻和微波IC供應商,提供2,000多種高性能產品,涵蓋整個頻譜。