LTC4380HDD-2#PBF

Analog Devices
584-LTC4380HDD-2#PBF
LTC4380HDD-2#PBF

製造商:

說明:
板裝突波保護器 L Q C Surge Stopper

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 板裝突波保護器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
DFN-10
4 VDC to 72 VDC
20 uA
- 40 C
+ 125 C
Tube
品牌: Analog Devices
組裝國家: TH
擴散國: US
原產國: TH
用於: Automotive, Avionics, Industrial
高度: 0.75 mm
長度: 3 mm
安裝風格: PCB Mount
產品類型: Board Mount Surge Protectors
系列: LTC4380
原廠包裝數量: 121
子類別: Surge Suppressors
類型: Surge Stopper
寬度: 3 mm
每件重量: 22 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC4380 Low Quiescent Current Surge Stoppers

Analog Devices Inc. LTC4380 Low Quiescent Current Surge Stoppers feature an 8µA operating low quiescent current and protect loads from high voltage transients. Overvoltage protection is provided by clamping the gate voltage of an external N-channel MOSFET. This limits the output voltage to a safe value during overvoltage events like load dump in automobiles. Fixed gate clamp voltages are selectable for 12V and 24V/28V systems. For systems of any voltage up to 72V, use the adjustable gate clamp versions. Analog Devices Inc. LTC4380 Low Quiescent Current Surge Stoppers are ideal for surge protection, automotive load dump protection, and high side switches for battery-powered systems.