LTC3331EUH#TRPBF

Analog Devices
584-LTC3331EUH#TRPBF
LTC3331EUH#TRPBF

製造商:

說明:
功率管理專用 - PMIC Nanopower Buck-Boost DC/DC w/ Energy Har

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 功率管理專用 - PMIC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
LTC3331
Special Purpose
SMD/SMT
QFN-32
50 mA
- 40 C
+ 85 C
Reel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TH
開發套件: DC2151A
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LTC333x Nanopower Buck-Boost DC/DC Converters

Analog Devices Inc. LTC333x Nanopower Buck-Boost DC/DC Converters integrate a high voltage energy harvesting power supply. Each device also has a DC/DC converter powered by a primary cell battery to create a single output supply for alternative energy applications. The energy harvesting power supply consists of an integrated full-wave bridge rectifier and a high voltage buck converter. This power supply harvests energy from piezoelectric, solar or magnetic sources. The primary cell input powers a buck-boost converter capable of operation down to 1.8V at its input. Either DC/DC converter can deliver energy to a single output. The buck operates when harvested energy is available, reducing the quiescent current draw on the battery to essentially zero. This feature extends the life of the battery. The buck-boost powers VOUT only when harvested energy goes away.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.