LTC3309AJV#TRPBF

Analog Devices
584-LTC3309AJV#TRPBF
LTC3309AJV#TRPBF

製造商:

說明:
開關穩壓器 5V, 6A Synchronous Step-Down Silent Switcher in 2mm 2mm LQFN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
LQFN-12
Buck
500 mV to 5.5 V
6 A
1 Output
2.25 V
5.5 V
1.2 mA
2 MHz
- 40 C
+ 150 C
LTC3309
Reel
Cut Tape
MouseReel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: KR
輸入電壓: 2.25 V to 5.5 V
濕度敏感: Yes
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 2.25 V
類型: Monolithic Synchronous
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

符合EMI標準的Silent Switcher功率解決方案

電磁干擾 (EMI) 合規性通常具有強制性,對醫療、汽車、測試和測量設備製造商來說是很關鍵的設計挑戰。假如某一裝置未能通過EMI標準,除了延長設計週期,也會因需要重新設計和重新評估EMI合規性而造成成本增加。為克服這些挑戰,Analog Devices推出Silent Switcher®架構,此架構能將EMI可能導致問題的風險降到最低,使uModule穩壓器和獨立DC-DC成為雜訊敏感應用的理想選擇。

LTC3309A/B同步降壓DC/DC轉換器

Analog Devices Inc.的LTC® 3309A/B同步6A步降DC/DC轉換器採用設計用於最小化EMI/EMC排放的靜音切換器架構。LTC3309A/B轉換器理想適用於光學網絡、伺服器、電訊及直流電源系統等應用。這些小巧、高效率、低噪音、龐大而復雜的同步轉換器以2.25V至5.5V輸入電源運行。這些穩壓器使用恆定頻率、以最高3MHz的切換頻率進行峰值電流模式控制,以及低至22ns的最小佔空比,以少量外部組件實現快速瞬時響應。這些IC調節低至500mV的輸出電壓。該裝置採用12導線2mm x 2mm x 0.74mm LQFN-12的超薄矮型封裝,附帶實現低熱阻的曝露墊。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.