LTC2386CUH-16#PBF

Analog Devices
584-LTC2386CUH-16PBF
LTC2386CUH-16#PBF

製造商:

說明:
類比數位轉換器 - ADC 16-B, 10Msps SAR ADC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
LTC2386-16
SMD/SMT
QFN-32
16 bit
1 Channel
Serial
10 MS/s
Differential
SAR
5 V
Tube
品牌: Analog Devices
開發套件: DC2290A-D
DNL - 差分非線性度: 0.06 LSB
增益誤差: 1.3 LSB
INL - 積分非線性度: 0.15 LSB
轉換器數: 1 Converter
Pd - 功率消耗 : 97 mW
產品類型: ADCs - Analog to Digital Converters
參考類型: Internal
SFDR - 無雜波動態範圍 : 119 dB
關機: Shutdown
SINAD - 訊號對雜訊和失真比率: 93.9 dB
原廠包裝數量: 73
子類別: Data Converter ICs
THD - 總諧波失真: - 117 dB
類型: High Speed
每件重量: 298 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。

LTC23xx-16 16位元SAR ADC

Linear Technology / Analog Devices Inc. LTC23xx-16 are low noise, high speed, 16-bit successive approximation register (SAR) analog-to-digital converters (ADCs) available in 5Msps, 10Msps, and 15Msps.  The devices are ideally suited for a wide range of applications. The combination of excellent linearity and wide dynamic range makes the components ideal for high-speed imaging and instrumentation applications. No-latency operation provides a unique solution for high-speed control loop applications. The very low distortion at high input frequencies enables communications applications requiring wide dynamic range and significant signal bandwidth. To support high-speed operation while minimizing the number of data lines, the LTC23xx-16 features a serial LVDS digital interface. The LVDS interface has one-lane and two-lane output modes, allowing the user to optimize the interface data rate for each application.
Learn More