LTC2310IMSE-14#PBF

Analog Devices
584-C2310IMSE-14PBF
LTC2310IMSE-14#PBF

製造商:

說明:
類比數位轉換器 - ADC 14-B + Sign, 2Msps Diff In ADC w/ Wide I

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
LTC2310-14
SMD/SMT
MSOP-16
14 bit
1 Channel
Serial
2 MS/s
Differential
SAR
3.3 V, 5 V
Tube
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TH
開發套件: DC2425A-D
DNL - 差分非線性度: 0.25 LSB
增益誤差: 64 LSB
INL - 積分非線性度: 0.8 LSB
轉換器數: 1 Converter
Pd - 功率消耗 : 25 mW
產品類型: ADCs - Analog to Digital Converters
參考類型: Internal
SFDR - 無雜波動態範圍 : 97 dB
關機: Shutdown
SINAD - 訊號對雜訊和失真比率: 81.7 dB
原廠包裝數量: 37
子類別: Data Converter ICs
THD - 總諧波失真: - 93 dB
類型: Precision
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

LTC2310-12/-14/-16 2Msps Differential Input ADCs

Analog Devices Inc. LTC2310-12/-14/-16 2Msps Differential Input ADCs are low noise successive approximation register (SAR) ADCs with differential inputs and wide input common-mode ranges. The LTC2310-12/-14/-16 operates from 3.3V or 5V supplies and has an 8VP-P differential input range. This makes the ADCs ideal for applications needing a wide dynamic range with high common-mode rejection. The Analog Devices ADCs achieve ±2.5LSB INL guaranteed with no missing codes at 12-, 14- or 16-bits.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。