LTC2057HVIMS8#PBF

Analog Devices
584-LTC2057HVIMS8PBF
LTC2057HVIMS8#PBF

製造商:

說明:
精密放大器 Hi V, L N Zero-Drift Op Amp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 精密放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
1 Channel
1.5 MHz
1.2 V/us
500 nV
30 pA
60 V
4.75 V
800 uA
26 mA
150 dB
11 nV/sqrt Hz
MSOP-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
LTC2057
Tube
放大器類型: Operational Amplifier
品牌: Analog Devices
In - 輸入雜訊電流密度: 0.17 pA/sqrt Hz
Ios - 輸入偏移電流: 460 pA
輸出類型: Rail-to-Rail
產品: Precision Amplifiers
產品類型: Precision Amplifiers
PSRR - 電源抑制比: 160 dB
原廠包裝數量: 50
子類別: Amplifier ICs
電壓增益dB: 150 dB
每件重量: 304 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.