LTC2051HVIDD#PBF

Analog Devices
584-LTC2051HVIDD#PBF
LTC2051HVIDD#PBF

製造商:

說明:
精密放大器 2x Zero-Drift Op Amps

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 精密放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
2 Channel
3 MHz
2 V/us
500 nV
25 pA
11 V
2.7 V
850 uA
10 mA
130 dB
DFN-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
LTC2051
Tube
品牌: Analog Devices
組裝國家: TH
擴散國: US
原產國: TH
產品類型: Precision Amplifiers
原廠包裝數量: 121
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.