LT8740AY#PBF

Analog Devices
584-LT8740AYPBF
LT8740AY#PBF

製造商:

說明:
功率管理專用 - PMIC Dual 2.5A/30V Device Power Supply

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 功率管理專用 - PMIC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
LT8740
SMD/SMT
BGA-166
2 A
Tray
品牌: Analog Devices
組裝國家: Not Available
擴散國: TW
原產國: KR
濕度敏感: Yes
輸出電壓范圍: 30 V
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 136
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LT8740 Programmable Device Power Supply (DPS)

Analog Devices LT8740 Programmable Device Power Supply (DPS) offers high efficiency, integration, and performance. The DPS incorporates two switching power supplies delivering up to ±2A of current each at output voltages spanning 30V. The current sensing resistors are integrated, supporting accurate output current measurement in ranges traversing ±5uA up to ±2A. A linear drive stage is also included, enabling a non-switching ripple output drive of up to ±25mA. Output currents over ±2A can be attained by paralleling or ganging multiple DPS channels and/or devices.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.