LT8672JDDB#TRMPBF

Analog Devices
584-LT8672JDDBTRMPBF
LT8672JDDB#TRMPBF

製造商:

說明:
功率管理專用 - PMIC Active Rectifier Cntr w/ Reverse Prot

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 功率管理專用 - PMIC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
LT8672
Controller
SMD/SMT
DFN-10
12 uA
42 V
3 V
11.8 V
- 40 C
+ 150 C
20 uA
Reel
Cut Tape
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TH
輸入電壓范圍: 3 V to 42 V
工作電源電壓: 3 V to 42 V
輸出電壓范圍: 10.2 V to 11.8 V
產品: PMICs
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 500
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LT86xx高電壓降壓穩壓器

Analog Devices Inc. LT86xx高電壓同步降壓穩壓器產品系列採用高效能的降壓開關穩壓器IC。LT86xx高電壓降壓穩壓器的作業輸入電壓從3V到最高100V以上,切換頻率可達4 MHz,作業效率高達96%。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LT8672 Active Rectifier Controllers

Analog Devices LT8672 Active Rectifier Controllers are AEC-Q100 qualified controllers designed for reverse input protection. These controllers drive an external N-channel MOSFET to replace a power Schottky diode. The LT8672 controllers ease the minimum input voltage requirement during cold crank and start-stop, which allows simpler and more efficient circuits. If the input power source fails or is shorted, a fast turn-off minimizes reverse current transients. These controllers consist of an integrated auxiliary boost regulator that provides the required boost voltage to turn the external FET fully on. The LT8672 controllers feature ultrafast transient response, reverse input protection, wide operating voltage range, low shutdown current, and accurate enable pin threshold. Typical applications include automotive battery protection, industrial supplies, and portable instrumentation.