LT8392JFE#PBF

Analog Devices
584-LT8392JFE#PBF
LT8392JFE#PBF

製造商:

說明:
開關控制器 60V Sync 4-Switch Buck-Boost LED Cntr w/

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關控制器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Buck-Boost
1 Output
150 kHz to 650 kHz
90 %
1 V to 60 V
10 A
- 40 C
+ 150 C
SMD/SMT
TSSOP-28
Tube
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: Switching Controllers
系列: LT8392
原廠包裝數量: 50
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LT8392 60V 同步 4 開關升降壓控制器

Analog Devices Inc. LT8392 60V同步4開關升降壓控制器具有擴頻功能,可調節高於、低於或等於輸出電壓的輸入電壓、輸入或輸出電流。LT8392 採用獨有的峰值升降壓電流模式控制方案,允許可調節與可同步的 150kHz 至 650kHz 固定頻率運行,或可實現低電磁干擾的內部 ±15% 三角形擴散光譜運行。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.