LT8374RUFM#WTRPBF

Analog Devices
584-LT8374RUFM#WTRPB
LT8374RUFM#WTRPBF

製造商:

說明:
LED照明驅動器IC 60V 1A Simple LED Driver - 330kHz Versio

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LED照明驅動器IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
1 Output
Buck
1.2 A
QFN-16
60 V
6.5 V
330 kHz
LT8374
- 40 C
+ 150 C
AEC-Q100
Reel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TH
調光: PWM
安裝風格: SMD/SMT
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
類型: Step-Down LED Driver
零件號別名: LT8374RUFM#WPBF
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LT8374同步降壓LED驅動器

Analog Devices LT8374同步降壓LED驅動器具有固定頻率和峰值電流控制。可透過CTRL腳位接地的電阻器,或透過對CTRL腳位施加PWM訊號來編程LED電流。LT8374的電流感測放大器具有從0V至VIN的寬廣共模範圍,使其成為矩陣應用的理想選擇。可用ISP腳位到FB腳位的電阻器來設定輸出電壓限制。