LT6372HMSE-1#PBF

Analog Devices
584-LT6372HMSE-1#PBF
LT6372HMSE-1#PBF

製造商:

說明:
儀表放大器 Prec InAmp w/Level Shift & Output Clamp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 儀表放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
LT6372
1 Channel
3.1 MHz
11 V/us
80 dB
100 pA
10 uV
35 V
4.75 V
2.75 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-16
Tube
放大器類型: High Precision Instrumentation Amplifier
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: MY
開發套件: DC2746A
en - 輸入電壓雜音密度: 7 nV/sqrt Hz
增益誤差: - 0.05 %
增益V/V: 1000 V/V
In - 輸入雜訊電流密度: 200 fA/sqrt Hz
輸入類型: Differential
Ios - 輸入偏移電流: 200 pA
每通道的輸出電流: 55 mA
產品: Instrumentation Amplifiers
產品類型: Instrumentation Amplifiers
PSRR - 電源抑制比: 146 dB
關機: No Shutdown
原廠包裝數量: 37
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LT6372-0.2/1 Instrumentation Amplifiers

Analog Devices Inc. LT6372-0.2/1 Instrumentation Amplifiers are gain programmable and high precision funneling devices with level shift and output clamping. These high precision amplifiers enable smaller signals to be sensed and ease calibration requirements, particularly over temperature. The LT6372-0.2/1 amplifiers incorporate features into the LT6370 which further improve accuracy and simplify interfacing to an ADC. These instrumentation amplifiers use a proprietary high-performance bipolar process that enables industry-leading accuracy coupled with exceptional long-term stability. The LT6372-0.2/1 amplifiers are laser trimmed for very low input offset voltage (60µV) and high CMRR (80dB, G=0.2).

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.